807-024-547-107

Heilind Number:EDA807-024-547-107
Manufacturer:EDAC
Manufacturer Number:807-024-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-547-107

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Engineered for optimal performance in demanding environments, this connector boasts a 5A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row design with 24 positions and copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Trust in our Card Edge Connector for efficient and durable board-to-board connections.