807-024-547-112

Heilind Number:EDA807-024-547-112
Manufacturer:EDAC
Manufacturer Number:807-024-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-547-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance in a variety of applications, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 24 positions, it offers seamless board-to-board connectivity. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it allows for easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for a wide range of projects, it promises durability, efficiency, and high performance. Elevate your connectivity solutions with this essential component.