807-024-553-101

Heilind Number:EDA807-024-553-101
Manufacturer:EDAC
Manufacturer Number:807-024-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-553-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 5A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 24 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal compatibility. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.