807-024-553-103

Heilind Number:EDA807-024-553-103
Manufacturer:EDAC
Manufacturer Number:807-024-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-553-103

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a single row layout with 24 positions, perfect for streamlined PCB setups. Crafted with precision, it ensures reliable conductivity with its Copper Alloy contacts and can withstand harsh operating environments with an impressive temperature range of -40 to 105 °C. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant Green color, not only ensures durability but also adds a touch of visual distinction to your setup. Whether you're a professional in the field or a DIY enthusiast, this Right Angle mount connector is a must-have for seamless board-to-board connections. Upgrade your projects with this essential component and experience the difference in performance and convenience.