807-024-553-104

Heilind Number:EDA807-024-553-104
Manufacturer:EDAC
Manufacturer Number:807-024-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-553-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with 24 positions, perfect for seamless board-to-board PCB connectivity. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring reliable contact. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it offers superior conductivity. Its right-angle mount orientation adds versatility to your assembly process. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Trust in this connector for efficient and secure electronic connections.