807-024-553-107

Heilind Number:EDA807-024-553-107
Manufacturer:EDAC
Manufacturer Number:807-024-553-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-553-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-553-107

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 24 positions, ideal for seamless board-to-board integration. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures robust protection in demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation enables easy installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for critical applications. Trust in this connector for secure and efficient PCB connectivity.