807-024-553-108

Heilind Number:EDA807-024-553-108
Manufacturer:EDAC
Manufacturer Number:807-024-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-553-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its vibrant Green color not only adds a pop of visual interest but also signifies its adherence to stringent quality standards. With an amperage rating of 5A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and fire resistance, offering peace of mind in any application. Featuring a single row design with 24 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it enables seamless board-to-board connections. The right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures reliability in a variety of conditions. Trust in this connector for secure and high-performance connectivity in your projects.