807-024-553-112

Heilind Number:EDA807-024-553-112
Manufacturer:EDAC
Manufacturer Number:807-024-553-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-553-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-553-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust build with a UL 94V-0 Diallyl Phthalate housing. Featuring a single row layout with 24 positions, it ensures precise and reliable connections. The copper alloy contact material and high amperage rating of 5 A guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your circuit design. Its right angle mount orientation allows for convenient installation. Operating flawlessly between -40 and 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.