807-024-554-103

Heilind Number:EDA807-024-554-103
Manufacturer:EDAC
Manufacturer Number:807-024-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-554-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component in maintaining secure and reliable communication within circuit boards. This green connector, engineered for exceptional durability, features 24 positions and a single row design, ensuring efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees high performance even in extreme environments, withstanding temperatures ranging from -40 to 105°C. Its right angle mount orientation and .156-inch pitch offer seamless integration into your PCB assembly, while the .2-inch row spacing facilitates easy installation. Trust in this connector for robust and long-lasting connections in your electronic applications.