807-024-554-104

Heilind Number:EDA807-024-554-104
Manufacturer:EDAC
Manufacturer Number:807-024-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-554-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in demanding environments. Featuring a single row design with 24 contact positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The copper alloy contacts guarantee efficient power transmission, with a maximum amperage of 5A. Its right-angle mount orientation and compact .2-inch row spacing offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.