807-024-554-108

Heilind Number:EDA807-024-554-108
Manufacturer:EDAC
Manufacturer Number:807-024-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-554-108

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a single row with 24 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and efficient power transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its right-angle mount orientation allows for convenient installation, while its high operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Trust in this connector for secure and long-lasting connections in your PCB setups.