807-024-555-201

Heilind Number:EDA807-024-555-201
Manufacturer:EDAC
Manufacturer Number:807-024-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-555-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 5 A, it ensures stable power delivery. The two-row layout with a total of 24 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it's easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this connector is a reliable choice for your board-to-board connections.