807-024-555-202

Heilind Number:EDA807-024-555-202
Manufacturer:EDAC
Manufacturer Number:807-024-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-555-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With two rows of 24 copper alloy contacts, each capable of handling up to 5A, this connector facilitates efficient power and data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise, reliable connectivity. Its straight mount orientation and broad operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this essential component.