807-024-555-207

Heilind Number:EDA807-024-555-207
Manufacturer:EDAC
Manufacturer Number:807-024-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-555-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With two rows of copper alloy contacts spaced at .156 inches pitch and .2 inches row spacing, it offers seamless connectivity for up to 24 positions. The straight mount orientation makes installation a breeze, while its 5A amperage and operating temperature range of -40 to 105°C guarantee consistent functionality. Trust in this connector for secure and efficient board-to-board connections in a wide range of applications.