807-024-555-212

Heilind Number:EDA807-024-555-212
Manufacturer:EDAC
Manufacturer Number:807-024-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-555-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts offering a pitch of .156 inches and a row spacing of .2 inches, it provides secure and efficient board-to-board connectivity. Featuring 24 positions and a straight mount orientation, it facilitates seamless integration into your electronic setup. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, a must-have in any professional PCB assembly.