807-024-556-201

Heilind Number:EDA807-024-556-201
Manufacturer:EDAC
Manufacturer Number:807-024-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contacts made from Copper Alloy, it ensures reliable data and power transmission. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, offering ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Explore seamless integration in your projects with this essential component from our Board To Board PCB Connectors collection.