807-024-556-203

Heilind Number:EDA807-024-556-203
Manufacturer:EDAC
Manufacturer Number:807-024-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-556-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With two rows of copper alloy contacts providing a rated amperage of 5A, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy and precise PCB integration, while the straight mount orientation allows for seamless installation. Boasting 24 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and high-performance board-to-board connectivity.