807-024-556-207

Heilind Number:EDA807-024-556-207
Manufacturer:EDAC
Manufacturer Number:807-024-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-556-207

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With two rows of Copper Alloy contacts offering a pitch of .156 inches and row spacing of .2 inches, it provides seamless board-to-board connectivity. Boasting 24 positions and a straight mount orientation, it offers versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in harsh industrial settings. Elevate your PCB connectivity with this essential component.