807-024-557-101

Heilind Number:EDA807-024-557-101
Manufacturer:EDAC
Manufacturer Number:807-024-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-557-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 5 A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures durability and reliable conductivity. With 24 positions, this connector offers ample connectivity options, while its right-angle mount orientation allows for space-efficient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for your board-to-board PCB connection needs. Trust in its quality and performance to elevate your electronic projects.