807-024-557-103

Heilind Number:EDA807-024-557-103
Manufacturer:EDAC
Manufacturer Number:807-024-557-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-557-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-557-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a single row layout and 24 positions, it offers seamless integration for your PCB setups. The copper alloy contact material guarantees efficient conductivity, while the green color adds a touch of visual distinction. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze, providing convenience alongside top-tier performance. Upgrade your connectivity solutions with this essential component.