807-024-557-107

Heilind Number:EDA807-024-557-107
Manufacturer:EDAC
Manufacturer Number:807-024-557-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-557-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-557-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features a single row layout with 24 copper alloy contact positions, ensuring reliable power transmission at an amperage of 5A. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and performance, even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections on your PCB. Its right-angle mount orientation provides versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in this essential component for seamless board-to-board connections in your electronic systems.