807-024-557-112

Heilind Number:EDA807-024-557-112
Manufacturer:EDAC
Manufacturer Number:807-024-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-557-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this essential component ensures reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability. Boasting a single row design with 24 positions and a pitch of .156 inches, it enables seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation and wide operating temperature range of -40 to 105 °C enhance versatility. Trust this connector for superior performance in critical applications.