807-024-558-102

Heilind Number:EDA807-024-558-102
Manufacturer:EDAC
Manufacturer Number:807-024-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-558-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed to withstand extreme temperatures ranging from -40 to 105 °C. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, ensures reliable performance even in challenging environments. Featuring a single row with 24 positions and a pitch of .156 inches, this connector offers seamless integration for your electronic components. The copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation facilitates convenient PCB assembly. Trust in its 5A amperage rating and efficient row spacing of .2 inches for efficient power transmission. Elevate your assembly process with this essential component, a standout in our extensive lineup of board-to-board PCB connectors.