807-024-558-103

Heilind Number:EDA807-024-558-103
Manufacturer:EDAC
Manufacturer Number:807-024-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-558-103

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With a copper alloy contact material and a pitch of .156 inches, it guarantees seamless data transfer with an amperage of 5A. Featuring 24 positions in a single row and right-angle mount orientation, it offers versatility in various applications. Its operating temperature range of -40 to 105°C further reinforces its durability, making it an essential choice for any PCB connector setup.