807-024-558-104

Heilind Number:EDA807-024-558-104
Manufacturer:EDAC
Manufacturer Number:807-024-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-558-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability and precision, this connector features a single row layout with 24 positions and a .156-inch pitch, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, offers superior heat resistance, making it ideal for high-temperature environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various conditions. Upgrade your PCB setup with this essential component.