807-024-558-107

Heilind Number:EDA807-024-558-107
Manufacturer:EDAC
Manufacturer Number:807-024-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-558-107

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it offers seamless connectivity for your circuit boards. The right-angle mount orientation and 24 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it guarantees stable performance. Upgrade your setup with this Green Card Edge Connector, a must-have in any professional electronic assembly.