807-024-558-108

Heilind Number:EDA807-024-558-108
Manufacturer:EDAC
Manufacturer Number:807-024-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-558-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transmission with an amperage of 5 A. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting use. With a single row configuration and 24 positions, it offers efficient board-to-board PCB connections. The copper alloy contact material and .156-inch pitch further enhance its conductivity. Featuring a right-angle mount orientation and operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to automotive. Trust in its quality and precision for your connectivity needs.