807-024-558-202

Heilind Number:EDA807-024-558-202
Manufacturer:EDAC
Manufacturer Number:807-024-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-558-202

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in vibrant green. Designed for high-performance applications, it features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts. With two rows of 24 positions each, this connector offers reliable connectivity in a compact form factor. The .156-inch pitch and .2-inch row spacing ensure seamless integration into your PCB layout. Operating in a wide temperature range from -40 to 105 °C, it is suitable for harsh environments. The right-angle mount orientation adds versatility to your design possibilities. Upgrade your PCB connections with this essential component.