807-024-558-204

Heilind Number:EDA807-024-558-204
Manufacturer:EDAC
Manufacturer Number:807-024-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-558-204

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of 24 positions each, it offers ample connectivity for your circuit boards. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 5A. Designed for seamless integration, its right-angle mount orientation and .156-inch pitch facilitate easy installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environmental conditions, making it a reliable choice for your PCB assembly needs.