807-024-559-101

Heilind Number:EDA807-024-559-101
Manufacturer:EDAC
Manufacturer Number:807-024-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-559-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material. With a single row layout and 24 positions, it offers reliable board-to-board connections. The right-angle mount orientation and a pitch of .156 inches ensure easy installation on PCBs. Operating efficiently in temperature ranges from -40 to 105 °C, it is ideal for demanding applications in various industries. Trust in its quality and performance for seamless connectivity solutions.