807-024-559-102

Heilind Number:EDA807-024-559-102
Manufacturer:EDAC
Manufacturer Number:807-024-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-559-102

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 5 A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With one row of 24 copper alloy contacts, it ensures secure and reliable connections at a pitch of .156 inches. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.