807-024-559-103

Heilind Number:EDA807-024-559-103
Manufacturer:EDAC
Manufacturer Number:807-024-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-559-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 24 positions, it offers reliable power transmission at an amperage of 5A. The contact material, crafted from copper alloy, ensures efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for board-to-board PCB connections. Its right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Trust in this connector for seamless and robust electronic connections.