807-024-559-108

Heilind Number:EDA807-024-559-108
Manufacturer:EDAC
Manufacturer Number:807-024-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-559-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 24 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability even in the most demanding environments. The right-angle mount orientation offers convenient installation, while the .156-inch pitch and .2-inch row spacing facilitate precise connections. With an operating temperature range of -40 to 105°C, it's perfect for applications requiring high thermal stability. Upgrade your setup with this essential component for seamless data transmission and power delivery.