807-024-559-207

Heilind Number:EDA807-024-559-207
Manufacturer:EDAC
Manufacturer Number:807-024-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-559-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a rugged construction and a right angle mount orientation, it ensures secure and space-efficient installations. The copper alloy contact material guarantees optimal conductivity, while the 24 positions spread across 2 rows offer ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for industrial applications. Elevate your board-to-board connections with this high-quality connector.