807-024-559-212

Heilind Number:EDA807-024-559-212
Manufacturer:EDAC
Manufacturer Number:807-024-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-559-212

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a vibrant green hue that stands out on your PCB. With a robust amperage of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees durability and safety. Its dual-row configuration with 24 positions offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for versatility, it boasts a right-angle mount orientation for seamless integration. Operable in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications in demanding environments. Elevate your PCB connectivity with this essential component.