807-024-560-212

Heilind Number:EDA807-024-560-212
Manufacturer:EDAC
Manufacturer Number:807-024-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-024-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-024-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for top performance, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of 24 copper alloy contacts, it offers reliable power transmission at 5A amperage. The .156-inch pitch and .2-inch row spacing facilitate seamless integration on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an essential component for various applications in the electronics industry. Trust in this connector for efficient and secure board-to-board connections.