807-025-401-103

Heilind Number:EDA807-025-401-103
Manufacturer:EDAC
Manufacturer Number:807-025-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-401-103

Detailed Description

Upgrade your PCB connections with our high temp Card Edge Connector, SKU 807-025-401-103. Designed for durability and performance, this green connector is capable of handling up to 5A of power with ease. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any application. With one row of 25 copper alloy contacts, each pitch of .156 inches and row spacing of .2 inches, you can trust in seamless connectivity. Operating in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Whether you're a professional in need of top-quality components or a DIY enthusiast looking to elevate your projects, this Card Edge Connector is a must-have in your toolkit. Upgrade your connections today and experience the difference.