807-025-401-104

Heilind Number:EDA807-025-401-104
Manufacturer:EDAC
Manufacturer Number:807-025-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for demanding applications where reliability and performance are paramount. Featuring a vibrant Green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row layout and 25 positions, it offers seamless connectivity on PCBs. The contact material of Copper Alloy guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various industries, from telecommunications to industrial automation. Trust in the quality and reliability of our product to meet your connectivity needs with precision.