807-025-401-107

Heilind Number:EDA807-025-401-107
Manufacturer:EDAC
Manufacturer Number:807-025-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a high amperage rating of 5 A, it can handle power-intensive applications with ease. The housing material, UL 94V-0 Diallyl Phthalate, ensures compliance with stringent safety standards. This single-row connector with 25 positions offers seamless connectivity on PCBs. Crafted from copper alloy, the contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. Suitable for straight mount orientation, it is easy to install. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for industrial and commercial use. Explore our range of connectors for cutting-edge solutions in PCB connectivity.