807-025-405-102

Heilind Number:EDA807-025-405-102
Manufacturer:EDAC
Manufacturer Number:807-025-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable PCB connections in high-temperature environments. Engineered for performance, this green connector boasts a single row design with 25 positions, allowing for seamless board-to-board connectivity. Crafted with precision, it features copper alloy contacts for optimal conductivity and a housing material of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Designed for versatility, it supports a straight mount orientation, making it suitable for a variety of applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Explore our full range of high-quality connectors in the Board To Board PCB category.