807-025-405-103

Heilind Number:EDA807-025-405-103
Manufacturer:EDAC
Manufacturer Number:807-025-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-405-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in demanding environments. Featuring UL 94V-0 Diallyl Phthalate housing material, this connector ensures optimal safety and durability, even in high-temperature applications. The vibrant green color not only adds a touch of visual appeal but also makes it easy to identify in complex circuit setups. With a current rating of 5 A and copper alloy contacts, it guarantees efficient and low-resistance power transmission. Its single-row configuration, with 25 positions and a pitch of .156 inches, offers versatility and compatibility with a wide range of PCB layouts. The straight mount orientation and row spacing of .2 inches allow for easy installation and space-saving integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the ideal solution for critical electronic systems that require robust performance. Trust in our Card Edge Connector to deliver unmatched quality and reliability in every connection.