807-025-405-104

Heilind Number:EDA807-025-405-104
Manufacturer:EDAC
Manufacturer Number:807-025-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. Crafted with premium UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety. Its 25 positions, arranged in a single row with a pitch of .156 inches, offer seamless connectivity. The copper alloy contacts guarantee optimal conductivity, while the 5A amperage rating ensures robust performance. With an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where temperature fluctuations are common. Its straight mount orientation and green color make it easy to integrate into any PCB design. Trust in our High Temp Card Edge Connector for superior quality and performance in your electronic systems.