807-025-405-112

Heilind Number:EDA807-025-405-112
Manufacturer:EDAC
Manufacturer Number:807-025-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-405-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. This green connector features a single row layout with 25 positions, making it ideal for precise board-to-board connections. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even in high temperature conditions ranging from -40 to 105 °C. The .156 inch pitch and .2 inch row spacing offer efficient PCB integration, while the straight mount orientation simplifies installation. Rated for 5A, this connector is perfect for applications requiring both power and signal transmission. Trust in its quality and durability for your critical connectivity needs.