807-025-421-101

Heilind Number:EDA807-025-421-101
Manufacturer:EDAC
Manufacturer Number:807-025-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-421-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a vibrant green color and is capable of handling up to 5 A of power. Constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures optimal safety and durability. With a single row configuration and 25 positions, this connector offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial settings. Perfect for board-to-board connections, this connector is a must-have for any electronic assembly project. Trust in its high-quality design to deliver consistent performance and longevity.