807-025-421-103

Heilind Number:EDA807-025-421-103
Manufacturer:EDAC
Manufacturer Number:807-025-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliability and safety. Its single row design, featuring 25 copper alloy contact positions with a pitch of .156 inches, allows for efficient board to board connections. The connector is rated for an amperage of 5A and can withstand operating temperatures ranging from -40 to 105°C. Perfect for applications where durability and high temperature tolerance are essential, this connector is a vital component for your PCB assembly needs. Trust in its straight mount orientation and precise row spacing of .2 inches for seamless integration into your electronic systems. Elevate your connectivity with this essential product from our extensive range of PCB connectors.