807-025-421-107

Heilind Number:EDA807-025-421-107
Manufacturer:EDAC
Manufacturer Number:807-025-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-421-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and 25 positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for high-temperature applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your project with this essential connector, a standout in our extensive lineup of innovative PCB connectors.