807-025-421-108

Heilind Number:EDA807-025-421-108
Manufacturer:EDAC
Manufacturer Number:807-025-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-421-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. With a vibrant green color and a sleek, one-row design, this connector not only stands out visually but also offers exceptional performance. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and conductivity even in high-temperature environments. The 25-position connector features a .156-inch pitch and .2-inch row spacing, perfect for seamless integration into your PCB layout. Operating flawlessly between -40 and 105°C, it guarantees consistent functionality in extreme conditions. Say goodbye to connectivity issues and hello to optimal performance with our Card Edge Connector.