807-025-421-112

Heilind Number:EDA807-025-421-112
Manufacturer:EDAC
Manufacturer Number:807-025-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, engineered for reliable and efficient board-to-board connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and durability. Its single row design, featuring 25 positions and a pitch of .156 inches, allows for seamless integration on PCBs. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. The straight mount orientation and .2-inch row spacing enable easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high performance and reliability. Joining our extensive range of PCB connectors, it exemplifies our commitment to delivering cutting-edge solutions for your connectivity needs. Elevate your projects with the quality and innovation of our High Temp Card Edge Connector.