807-025-425-101

Heilind Number:EDA807-025-425-101
Manufacturer:EDAC
Manufacturer Number:807-025-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in high-performance electronic applications. Engineered with precision and durability in mind, this connector boasts a vibrant green color for easy identification and a single row configuration with 25 positions, ensuring efficient board-to-board connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate, offering superior heat resistance and flame retardant properties. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Trust in the 807-025-425-101 for your critical electronic connections.