807-025-425-102

Heilind Number:EDA807-025-425-102
Manufacturer:EDAC
Manufacturer Number:807-025-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-025-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-025-425-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in high-temperature environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate for enhanced durability, this connector can withstand even the most demanding operating conditions. Its single-row design features 25 positions, each crafted with copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where performance and longevity are paramount. Trust in its quality and efficiency to elevate your PCB connectivity experience.